Siemens 3SU19000DY300AA0 SIRIUS ACT protective collar yellow 22mm

MPN
3SU19000DY300AA0
Brand
Siemens
EAN-13
4011209965294
Order Code
06-9159
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

The Siemens 3SU1900-0DY30-0AA0 protective collar is a blank yellow cover designed with dimensions of 74.8 x 47.5 x 58.9 mm. It serves as a safety accessory for electrical components, providing protection and enhancing visibility. This product is typically used in industrial automation settings to prevent accidental activation or damage to switchgear.
Type Protective collar
Accessory N/A
Colour Yellow
Compatible with (details) EMERGENCY STOP mushroom pushbutton
Height 58.9mm
IP Rating IP66, IP67, IP69/IP69K
Length 74.8mm
Material Plastic
Misc Attribute 3SU1900-0DY30-0AA0
Print motif Blank
Recess Diameter 22mm
Size/ Dimensions (L x W x H) 74.8 x 47.5 x 58.9 mm
Spare part N/A
Type of electrical accessory/spare part Other
Type of mechanical accessory/spare part Protective collar
Width 47.5mm

Reviews

Be the first to submit a review

Trustpilot