Christmas Opening Hours and Delivery Dates here
Siemens 3SU19000DB700AA0 SIRIUS ACT protective cap silicone clear 22mm

Image Representative of Range

Siemens 3SU19000DB700AA0 SIRIUS ACT protective cap silicone clear 22mm

Order Code:

06-9157

Brand: Siemens MPN: 3SU19000DB700AA0 EAN-13: 4011209963894
Qty Unit Price (Ex VAT)
1+ £4.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
26 available to back orderBack-order availability date - 12/01/2026

Siemens manufactures the 3SU1900-0DB70-0AA0 protective cap, characterised by its dimensions of 31.6 mm in diameter and 25.9 mm in height with a clear design. This cap is ideal for safeguarding control and signalling devices from dust and environmental factors. It is typically used in industrial settings where durability and protection are essential.
Type Protective cap
Size/ Dimensions (Ø x H) 31.6 mm x 25.9 mm
(Ø) 31.6mm
Colour Clear
Compatible with (details) Push button
Height 25.9mm
Material Plastic
Misc Attribute 1 For PUSHBUTTON, FLAT
Misc Attribute 2 3SU1900-0DB70-0AA0
Type of electrical accessory/spare part Other
Type of mechanical accessory/spare part Other

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot