Siemens 3SU11502BF601BA0 SIRIUS ACT rotary Switch 22mm metal latching

MPN
3SU11502BF601BA0
Brand
Siemens
EAN-13
4011209956469
Order Code
06-9057
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £18.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Siemens 3SU1150-2BF60-1BA0 is a rotary switch featuring a glossy black front ring made of steel and operates with a 1 x 90° configuration. This switch is typically used for controlling circuits in industrial or commercial electrical installations due to its robust design. Ideal for applications requiring reliable actuation and clear status indication in control panels.
Type Rotary switch
Bulb Type LED (monochrome)
Colour White
Colour button White
Colour front ring Other
Connection Screws
Contact Type 1 maker
Country of origin Germany
Degree of protection (IP) IP67/IP69K
Degree of protection (NEMA) Other
Functions latch
Height opening 28.8mm
Hole Diameter 22.3mm
IP Rating IP69K
Light bulb included No
Lighting Type Spot lighting
Material Metal
Material front ring Other
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 3SU1150-2BF60-1BA0
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Number of Switch Positions 2
Package depth 30mm
Package height 100mm
Package width 50mm
Power loss N/A
Print motif None
Product colour Black, Metallic
Recess Diameter 22mm
Shape Round
Spring-return FALSE
Suitable for lighting TRUE
Supply Voltage 5 - 500V
Switch position 1 x Off/On
Switching angle 1 x 90 °
Switching function latching FALSE
Switching Voltage 500V
Type of control element Toggle
Type of electric connection N/A
Weight 104g
Width opening 32.3mm
With front ring TRUE
With light source FALSE

Reviews

Be the first to submit a review

Trustpilot