Easter Opening Hours and Delivery Dates here
Siemens 3SU10004BF010AA0 key Switch red IP69K 40mm EN ISO 13850

Image Representative of Range

Siemens 3SU10004BF010AA0 key Switch red IP69K 40mm EN ISO 13850

Order Code:

06-8939

Brand: Siemens MPN: 3SU10004BF010AA0 EAN-13: 4011209962521
Qty Unit Price (Ex VAT)
1+ £22.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Siemens key switch, model 3SU10004BF010AA0, is designed for robust industrial use, offering a 1 x 90° rotation with IP66, IP67, and IP69/IP69K protection ratings. It is suitable for controlling access and operations in machinery and secure areas due to its durable construction. This switch is ideal for applications requiring reliable environmental resistance and secure operation.
Type Key switch
Size/ Dimensions (Ø x H) 29.5 mm x 29.5 mm
IP Rating IP67/IP69K
(Ø) 29.5mm
Colour control element Silver
Colour front ring Black
Construction type lens Rectangular
Durability 1000000
Functions latch
Height 29.5mm
Height opening 49.4mm
Hole Diameter 22.3mm
Material front ring Plastic
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute 3SU1000-4BF01-0AA0
Number of Switch Positions 2
Recess diameter 22.3mm
Shape Round
Spring-return FALSE
Suitable for lighting FALSE
Switching angle 1 x 90 °
Switching function latching TRUE
Type of control element Other
Width 29.5mm
Width opening 29.5mm
With front ring TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot