Siemens 3SU10000AB200AA0 SIRIUS ACT pushbutton red 22mm round plastic

Image Representative of Range

Siemens 3SU10000AB200AA0 SIRIUS ACT pushbutton red 22mm round plastic

Order Code:

06-8927

Brand: Siemens MPN: 3SU10000AB200AA0 EAN-13: 4011209947146
Qty Unit Price (Inc VAT)
1+ £5.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
129 in stock, despatched in 4 working days

The Siemens 3SU10000AB200AA0 is a red pushbutton switch featuring a PVC front ring designed for user interface applications. This component is suitable for control panels and operator consoles, providing a clear and reliable indication function. Typical applications include industrial and automation systems where visual cues and manual control are essential.
Type Pushbutton
Switch Function momentary
Colour button Red
Colour front ring Black
Compliance certificates CE, REACH, RoHS, WEEE
Connection External contact
Construction type lens Round
Country of origin China
Degree of protection (IP), front side Other
Degree of protection (NEMA), front side Other
Diameter 2.2 cm
Dim (W x H) 29.5 mm x 29.5 mm
Durability 10000000
Factory colour Red
Height 29.5mm
Height opening N/A
Hole diameter 22.3mm
International Protection (IP) code IP66, IP67, IP69, IP69K
Labelled FALSE
Lighting type None
Material Plastic
Material front ring Plastic
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute 3SU1000-0AB20-0AA0
Number of command positions 1
Package depth 38mm
Package height 30mm
Package width 30mm
Print motif None
Product colour Black, Red
Recess diameter 22mm
Shape Round
Spring-return FALSE
Suitable for lighting FALSE
Sustainability compliance Yes
Switching function latching FALSE
Type of button N/A
Width 29.5mm
Width opening N/A
With front ring TRUE
With protective cover FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot