Siemens 3SE50000AV03 position Switch plastic M12 connector 1NO/2NC

MPN
3SE50000AV03
Brand
Siemens
EAN-13
4011209691124
Order Code
06-8780
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Siemens' 3SE50000AV03 actuator is an accessory for position switches, featuring a roller for precise control in industrial settings. This component serves as a functional control element in systems requiring reliable end switch operations. Typical applications include use as an emergency power-off button or in main switch mechanisms for machinery.
Type Actuator
Alignment of the control element Roller cam straight
Compatible with (details) For position switches
Durability 1000000
Explosion safety category for dust None
Explosion safety category for gas None
Maximum Temperature +85°C
Min. temperature -25°C
Misc Attribute 3SE5000-0AV03
Model N/A
Type of interface None
Weight 58g

Reviews

Be the first to submit a review

Trustpilot