Siemens 3SE5000-0AD04 Actuator Head Roller Plunger & 10mm Stainless Steel Roller

MPN
3SE50000AD04
Brand
Siemens
EAN-13
4011209695832
Order Code
57-5473
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.82
10+ £12.80
50+ £12.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Sirius 3SE5 mechanical position switches are compact and straight forward to connect. The range consists of a set of switches and actuators which can respond to many design challenges. Select the switch, add an actuator and you are ready to go.
  • Actuator head plunger and roller
  • Mechanism Stainless steel roller
  • Switch head enclosure material plastic
  • Mechanical service life 15,000,000 cycles typical
  • Minimum actuating force 20N
  • Operating temperature -25 to +85 °C
Type Mechanical position switch
Colour Black
Maximum Temperature +85°C
Min. temperature -25°C
Model N/A

Reviews

Be the first to submit a review

Trustpilot