Siemens 3SE5000-0AD03 Actuator Head Roller Plunger with 10mm Plastic Roller

MPN
3SE50000AD03
Brand
Siemens
EAN-13
4011209695825
Order Code
57-5472
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.04
10+ £4.98
50+ £4.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Sirius 3SE5 mechanical position switches are compact and straight forward to connect. The range consists of a set of switches and actuators which can respond to many design challenges. Select the switch, add an actuator and you are ready to go.
  • Actuator head plunger and roller
  • Mechanism plastic roller
  • Switch head enclosure material plastic
  • Mechanical service life 15,000,000 cycles typical
  • Minimum actuating force 20N
  • Operating temperature -25 to +85 °C
Type Mechanical position switch
Colour Black
Maximum Temperature +85°C
Mechanism plastic roller
Min. temperature -25°C
Model N/A

Reviews

Be the first to submit a review

Trustpilot