Siemens 3RW40361BB04 SIRIUS soft starter 22kW 400V 45A screw terminal

MPN
3RW40361BB04
Brand
Siemens
EAN-13
4011209691827
Order Code
06-8768
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £865.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Siemens soft starter 3RW4036-1BB04 is designed to control motors with a power of 22 kW at 400 V, and a nominal current of 45 A at 480 V. This device ensures smooth motor start-ups, reducing wear and electrical stress. It is commonly used in industrial applications to enhance motor efficiency and prolong equipment life.
Type Soft starter
Degree of protection (IP) IP00
Degree of protection (NEMA) N/A
Depth 170mm
Dimensions (W x H x D) 55 x 160 x 170 mm
Function Single direction
Height 160mm
Integrated motor overload protection TRUE
Internal bypass true
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 Screw connector
Misc Attribute 2 3RW4036-1BB04
Motor power at 400 V 22kW
Nominal Current 45A
Nominal current - rounded value 45A
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated control supply voltage DC 24 - 24V
Rated operating voltage Ue 200 - 480V
Rated operation current Ie at 40 °C Tu 45A
Rated power three-phase motor, inline, at 230 V 11kW
Rated power three-phase motor, inline, at 400 V 22kW
Rated power three-phase motor, inside delta, at 230 V N/A
Rated power three-phase motor, inside delta, at 400 V N/A
Rated surrounding temperature without derating 40°C
Release class Other
Supply Voltage 480V
Torque control false
Voltage type for actuating AC/DC
Weight 1.30
Width 55mm
With display false

Reviews

Be the first to submit a review

Trustpilot