Siemens 3RW30361BB04 Soft starter 22 kW 45 A with Auxiliary Contacts

MPN
3RW30361BB04
Brand
Siemens
EAN-13
4011209719262
Order Code
06-8762
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £539.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Siemens 3RW3036-1BB04 soft starter is designed for motor control with a power rating of 22 kW at 400 V and a nominal current of 45 A. This device enhances performance by controlling starting torque and reducing mechanical stress on equipment, making it ideal for applications like pumps and fans. Its robust construction and reliable operation are suited for industrial environments.
Type Soft starter
Degree of protection (IP) IP00
Degree of protection (NEMA) N/A
Depth 170mm
Dimensions (W x H x D) 55 x 160 x 170 mm
Function Single direction
Height 160mm
Integrated motor overload protection FALSE
Internal bypass true
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 Screw connector
Misc Attribute 2 3RW3036-1BB04
Motor power at 400 V 22kW
Nominal Current 45A
Nominal current - rounded value 45A
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated control supply voltage DC 24 - 24V
Rated operating voltage Ue 200 - 480V
Rated operation current Ie at 40 °C Tu 45A
Rated power three-phase motor, inline, at 230 V 11kW
Rated power three-phase motor, inline, at 400 V 22kW
Rated power three-phase motor, inside delta, at 230 V N/A
Rated power three-phase motor, inside delta, at 400 V N/A
Rated surrounding temperature without derating 40°C
Release class Other
Supply Voltage 480V
Torque control false
Voltage type for actuating AC/DC
Width 55mm
With display false

Reviews

Be the first to submit a review

Trustpilot