Siemens 3RW3036-1BB14 SIRIUS 3RW3036 Soft Starter 11/22kW

MPN
3RW30361BB14
Brand
Siemens
EAN-13
4011209719279
Order Code
55-6085
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £561.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens 3RW3036-1BB14 is a Sirius Soft Starter from the 3RW30 Range. This starter is used to start three-phase induction motors with reduced torque and reduced starting current.

The starter has been developed to enable the soft run-up and slow-down of DC motors. It helps the mechanical power transmitting elements of the machine at the start by reducing the starting torque and efficiently protects the network from dangerous spikes through reduced power consumption. Through the continued increase of the motor voltage, the network, the motor and load are optimally protected against voltage overload. The 3RW30 Soft Starter is small, inexpensive and can be easily combined with the SIRIUS contactors, power switches and overload relays.

Application areas include, fans, pumps, building/construction machines, escalators, transport systems, air conditioning systems, ventilators, assembly lines, compressors and coolers and operating mechanisms.


  • Operating phases: 2
  • Operating voltage: 110 - 230V AC
  • Supply current: 45A
  • Motor power at 230V to 400V: 11/22 kW
  • Motor voltage: 200 to 480V AC
  • Dimensions: 160(L) x 55(W)mm
  • Operating temperature: -25°C to +60°C
  • Type: 3RW3036 Soft Starter
  • Manufacturer's part: Siemens 3RW3036-1BB14 Sirius 11/22 kW
Type Soft starter
Degree of protection (IP) IP00
Degree of protection (NEMA) N/A
Dimensions 160(L) x 55(W)mm
Function N/A
Integrated motor overload protection false
Internal bypass true
Rated control supply voltage AC 50 Hz 110 - 230V
Rated control supply voltage AC 60 Hz 110 - 230V
Rated control supply voltage DC 110 - 230V
Rated operating voltage Ue 200 - 480V
Rated operation current Ie at 40 °C Tu 45A
Rated power three-phase motor, inline, at 230 V 11kW
Rated power three-phase motor, inline, at 400 V 22kW
Rated power three-phase motor, inside delta, at 230 V N/A
Rated power three-phase motor, inside delta, at 400 V N/A
Rated surrounding temperature without derating 40°C
Release class N/A
Torque control false
Voltage type for actuating AC/DC
With display false

Reviews

Be the first to submit a review

Trustpilot