Siemens 3RW30181BB04 SIRIUS soft starter 7.5kW 17.6A 3-phase 400V

MPN
3RW30181BB04
Brand
Siemens
EAN-13
4011209719651
Order Code
06-8733
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £261.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Siemens 3RW3018-1BB04 soft starter supports motor power up to 7.5 kW at 400 V, with a nominal current rating of 17.6 A at 480 V. This device is designed to improve motor starting in industrial applications by reducing mechanical strain and extending the lifetime of the equipment. Typically used in conveyor systems, pumps, and fans, it ensures smooth operation and reduced electrical stress during startup.
Type Soft starter
Compliance certificates REACH, RoHS, WEEE
DC input voltage 24 V
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 150mm
Dimensions (W x H x D) 45 x 95 x 150 mm
Function Single direction
Height 95mm
Input Voltage 200 - 480 V
Inrush current 17.6 A
Integrated motor overload protection FALSE
Internal bypass true
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 Screw connector
Misc Attribute 2 3RW3018-1BB04
Motor power at 400 V 7.5kW
Nominal Current 17.6A
Nominal current - rounded value 17.6A
Package weight 440g
Product colour Black
Quantity per pack 1 pc(s)
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated control supply voltage DC 24 - 24V
Rated operating voltage Ue 200 - 480V
Rated operation current Ie at 40 °C Tu 17.6A
Rated power three-phase motor, inline, at 230 V 4kW
Rated power three-phase motor, inline, at 400 V 7.5kW
Rated power three-phase motor, inside delta, at 230 V N/A
Rated power three-phase motor, inside delta, at 400 V N/A
Rated surrounding temperature without derating 40°C
Release class Other
Supply Voltage 480V
Sustainability compliance Yes
Torque control false
Voltage type for actuating AC/DC
Width 45mm
With display false

Reviews

Be the first to submit a review

Trustpilot