Siemens 3RW30141BB04 soft starter 3 kW motor Power 6.5 A current

MPN
3RW30141BB04
Brand
Siemens
EAN-13
4011209719590
Order Code
06-8727
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £234.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Siemens 3RW3014-1BB04 soft starter is designed for controlling motor power at 400 V with a 3 kW output and has a nominal current of 6.5 A at 480 V. It is ideal for smooth starting of motors, reducing mechanical stress on the motor and shaft, thus increasing equipment lifespan. Typical applications include conveyors, pumps, and fans in industrial settings.
Type Soft starter
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 150mm
Dimensions (W x H x D) 45 x 95 x 150 mm
Function Single direction
Height 95mm
Integrated motor overload protection FALSE
Internal bypass true
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 Screw connector
Misc Attribute 2 3RW3014-1BB04
Motor power at 400 V 3kW
Nominal Current 6.5A
Nominal current - rounded value 6.5A
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated control supply voltage DC 24 - 24V
Rated operating voltage Ue 200 - 480V
Rated operation current Ie at 40 °C Tu 6.5A
Rated power three-phase motor, inline, at 230 V 1.5kW
Rated power three-phase motor, inline, at 400 V 3kW
Rated power three-phase motor, inside delta, at 230 V N/A
Rated power three-phase motor, inside delta, at 400 V N/A
Rated surrounding temperature without derating 40°C
Release class Other
Supply Voltage 480V
Torque control false
Voltage type for actuating AC/DC
Width 45mm
With display false

Reviews

Be the first to submit a review

Trustpilot