Siemens 3RV2031-4VA10 SIRIUS Circuit Breaker 35-45A 690V S2 screw connection

MPN
3RV20314VA10
Brand
Siemens
EAN-13
4011209945692
Order Code
06-8709
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £203.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 3RV2031-4VA10 circuit breaker features an adjustment range of 35 - 45 A, a maximum switching voltage of 690 V AC, and dimensions of 55 x 140 x 149 mm. This circuit breaker is ideal for protecting electrical circuits from overloads and short circuits in industrial and commercial applications. Its compact design makes it suitable for integration into panel boards and electrical systems.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 230 V 11kW
Rated operation power at AC-3, 400 V 22kW
Adjustment range (amperage) 35 - 45 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 45A
Amperage adjustment range (min.) 35A
Connection Screws
Degree of protection (IP) IP20
Depth 149mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 55 x 140 x 149 mm
Height 140mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2031-4VA10
Misc Attribute 2 S2
Mounting method DIN rail
Number of Pins 3-pin
Overload release current setting 35 - 45A
Phase failure sensitive TRUE
Power loss N/A
Product colour Multicolour
Rated operating voltage 690 - 690V
Rated permanent current Iu 45A
Rated short-circuit breaking capacity Icu at 400 V, AC 65kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Weight 1.07kg
Width 55mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot