Siemens 3RV20214DA15 Circuit Breaker 18-25A 690V AC 4-pole Screw Terminal

MPN
3RV20214DA15
Brand
Siemens
EAN-13
4011209841307
Order Code
06-8701
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £104.99
10+ £101.23
50+ £97.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens 3RV2021-4DA15 is a circuit breaker with an adjustment range of 18 to 25 A and a maximum switching voltage of 690 V AC. Measuring 45 x 97 x 97 mm, it is designed for industrial applications where reliable circuit protection is essential. This circuit breaker is ideal for safeguarding electrical circuits and components in manufacturing and automation settings.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 11kW
IP Rating IP20
Adjustment range (amperage) 18 - 25 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 25A
Amperage adjustment range (min.) 18A
Circuit breaker type Motor protective circuit breaker
Colour Multicolour
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
Input Current 18 - 25 A
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2021-4DA15
Misc Attribute 2 S0
Number of pins 3-pin
Overload release current setting 18 - 25A
Package depth 102mm
Package height 102mm
Package width 49mm
Phase failure sensitive TRUE
Power loss N/A
Quantity per pack 1 pc(s)
Rated operating voltage 690 - 690V
Rated operation power at AC-3, 230 V 5.5kW
Rated permanent current Iu 25A
Rated short-circuit breaking capacity Icu at 400 V, AC 55kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Weight 383g
Width 45mm
With integrated auxiliary switch TRUE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot