Siemens 3RV20214BA15 Circuit Breaker 13-20A 690V AC motor protection

MPN
3RV20214BA15
Brand
Siemens
EAN-13
4011209841260
Order Code
06-8695
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £87.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Siemens 3RV2021-4BA15 circuit breaker, manufactured by Siemens, has an adjustment range of 13 - 20 A and a maximum switching voltage of 690 V AC. Measuring 45 x 97 x 97 mm, it is suitable for protecting electrical circuits and preventing overloads. This breaker is commonly used in industrial applications to safeguard motors and other electrical equipment.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 230 V 5.5kW
Rated operation power at AC-3, 400 V 7.5kW
Adjustment range (amperage) 13 - 20 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 20A
Amperage adjustment range (min.) 13A
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2021-4BA15
Misc Attribute 2 S0
Number of Pins 3-pin
Overload release current setting 13 - 20A
Phase failure sensitive TRUE
Power loss N/A
Rated operating voltage 690 - 690V
Rated permanent current Iu 20A
Rated short-circuit breaking capacity Icu at 400 V, AC 55kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch TRUE
With integrated under voltage release FALSE
With thermal overload protection TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot