Siemens 3RV20214AA15 SIRIUS ACT Circuit Breaker 10-16A 690V phased-out

MPN
3RV20214AA15
Brand
Siemens
EAN-13
4011209841246
Order Code
06-8691
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £86.17
10+ £82.98
50+ £79.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens 3RV2021-4AA15 circuit breaker offers an adjustment range of 10 to 16 amperes and a maximum switching voltage of 690 volts AC. Compact in size, its dimensions are 45 x 97 x 97 mm, making it suitable for space-constrained electrical enclosures. Typical applications include protecting electrical equipment and circuits in industrial and commercial settings.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 7.5kW
IP Rating IP20
Adjustment range (amperage) 10 - 16 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 16A
Amperage adjustment range (min.) 10A
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2021-4AA15
Misc Attribute 2 S0
Number of pins 3-pin
Overload release current setting 10 - 16A
Phase failure sensitive TRUE
Power loss N/A
Rated operating voltage 690 - 690V
Rated operation power at AC-3, 230 V 4kW
Rated permanent current Iu 16A
Rated short-circuit breaking capacity Icu at 400 V, AC 55kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch TRUE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot