Siemens 3RV2021-4EA10 SIRIUS Circuit Breaker 27-32A 690V AC size S0

MPN
3RV20214EA10
Brand
Siemens
EAN-13
4011209716254
Order Code
06-8703
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £114.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Siemens 3RV2021-4EA10 circuit breaker is designed for protecting electrical circuits with an adjustable amperage range of 27 to 32 A and a maximum switching voltage of 690 V AC. Measuring 45 x 97 x 97 mm, this compact breaker is suitable for motor protection and common in industrial settings. Its robust design makes it ideal for safeguarding against overloads and short circuits in high-demand environments.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 230 V 7.5kW
Rated operation power at AC-3, 400 V 15kW
Adjustment range (amperage) 27 - 32 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 32A
Amperage adjustment range (min.) 27A
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2021-4EA10
Misc Attribute 2 S0
Mounting method DIN rail
Number of Pins 3-pin
Overload release current setting 27 - 32A
Phase failure sensitive TRUE
Power loss N/A
Product colour Multicolour
Rated operating voltage 690 - 690V
Rated permanent current Iu 32A
Rated short-circuit breaking capacity Icu at 400 V, AC 55kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Weight 376g
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot