Siemens 3RV2021-4BA20 Circuit Breaker 13-20A 690V AC size S0 motor protection

MPN
3RV20214BA20
Brand
Siemens
EAN-13
4011209724440
Order Code
06-8697
Country of Origin
Germany
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £74.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 3RV2021-4BA20 circuit breaker is an electrical contactor with an adjustment range of 13 to 20 amperes and a maximum switching voltage of 690 volts AC. It is designed with compact dimensions of 45 x 119 x 97 mm, making it suitable for space-constrained installations. This circuit breaker is typically used for protecting electrical circuits and equipment in industrial and commercial settings.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 230 V 5.5kW
Rated operation power at AC-3, 400 V 7.5kW
Adjustment range (amperage) 13 - 20 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 20A
Amperage adjustment range (min.) 13A
Connection Spring-loaded connector
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 119 x 97 mm
Height 119mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2021-4BA20
Misc Attribute 2 S0
Number of Pins 3-pin
Overload release current setting 13 - 20A
Phase failure sensitive TRUE
Power loss N/A
Rated operating voltage 690 - 690V
Rated permanent current Iu 20A
Rated short-circuit breaking capacity Icu at 400 V, AC 55kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Spring clamp connection
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot