Siemens 3RV2021-4BA10 SIRIUS Circuit Breaker 13-20 A 690 V AC S0 45x97x97mm

Image Representative of Range

Siemens 3RV2021-4BA10 SIRIUS Circuit Breaker 13-20 A 690 V AC S0 45x97x97mm

MPN
3RV20214BA10
Brand
Siemens
EAN-13
4011209712522
Order Code
06-8693
Country of Origin
Germany
View Full Product Range (11)
Qty Was Unit Price (Inc VAT)
1+ £101.32 £89.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Siemens 3RV2021-4BA10 circuit breaker is designed with an adjustable amperage range of 13 to 20 A and a maximum switching voltage of 690 V AC. Its compact dimensions are 45 x 97 x 97 mm, making it suitable for various applications. This circuit breaker is typically used in industrial settings to protect electrical circuits from overcurrent and short-circuiting.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 230 V 5.5kW
Rated operation power at AC-3, 400 V 7.5kW
Adjustment range (amperage) 13 - 20 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 20A
Amperage adjustment range (min.) 13A
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2021-4BA10
Misc Attribute 2 S0
Mounting method DIN rail
Number of Pins 3-pin
Overload release current setting 13 - 20A
Phase failure sensitive TRUE
Power loss N/A
Product colour Multicolour
Rated operating voltage 690 - 690V
Rated permanent current Iu 20A
Rated short-circuit breaking capacity Icu at 400 V, AC 55kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Weight 359g
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot