Siemens 3RV20111JA20 Circuit Breaker 7-10A 690V AC spring terminal 4 NO

MPN
3RV20111JA20
Brand
Siemens
EAN-13
4011209724365
Order Code
06-8668
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £66.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 3RV2011-1JA20 circuit breaker has an adjustment range of 7 to 10 amperes and a maximum switching voltage of 690 volts AC, making it suitable for industrial electrical circuits. Its compact dimensions of 45 x 106 x 97 mm allow for easy integration into existing electrical systems. Typically used in motor protection and electrical overload prevention, this reliable component is essential for enhancing system safety and performance.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 4kW
IP Rating IP20
Adjustment range (amperage) 7 - 10 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 10A
Amperage adjustment range (min.) 7A
Colour Multicolour
Connection Spring-loaded connector
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 106 x 97 mm
Height 106mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2011-1JA20
Misc Attribute 2 S00
Number of pins 3-pin
Overload release current setting 7 - 10A
Phase failure sensitive TRUE
Power loss N/A
Rated operating voltage 690 - 690V
Rated operation power at AC-3, 230 V 2.2kW
Rated permanent current Iu 10A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Spring clamp connection
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot