Siemens 3RV20111HA20 Circuit Breaker 5.5-8A 690V AC 45x106x97mm

MPN
3RV20111HA20
Brand
Siemens
EAN-13
4011209724341
Order Code
06-8665
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £59.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Siemens 3RV2011-1HA20 circuit breaker is an electrical contactor offering an adjustment range of 5.5 to 8 amps and a maximum switching voltage of 690 V AC. Its dimensions are 45 x 106 x 97 mm, making it compact for various installations. This circuit breaker is typically used in industrial applications to protect electrical circuits from overcurrent and short circuit scenarios.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 3kW
IP Rating IP20
Adjustment range (amperage) 5.5 - 8 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 8A
Amperage adjustment range (min.) 5.5A
Colour Multicolour
Connection Spring-loaded connector
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 106 x 97 mm
Height 106mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2011-1HA20
Misc Attribute 2 S00
Number of pins 3-pin
Overload release current setting 5.5 - 8A
Phase failure sensitive TRUE
Power loss N/A
Rated operating voltage 690 - 690V
Rated operation power at AC-3, 230 V 1.5kW
Rated permanent current Iu 8A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Spring clamp connection
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot