Siemens 3RV20111GA10 SIRIUS Circuit Breaker 4.5-6.3A 690V AC 45x97x97mm

MPN
3RV20111GA10
Brand
Siemens
EAN-13
4011209712478
Order Code
06-8659
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £59.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Siemens 3RV2011-1GA10 circuit breaker features an adjustment range of 4.5 to 6.3 amperes and supports a maximum switching voltage of 690 volts AC. Its compact dimensions, 45 x 97 x 97 mm, make it suitable for tight installations. Typically used in industrial applications, it provides reliable protection for electrical equipment against overloads and short circuits.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 2.2kW
IP Rating IP20
Adjustment range (amperage) 4.5 - 6.3 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 6.3A
Amperage adjustment range (min.) 4.5A
Circuit breaker type Motor protective circuit breaker
Colour Multicolour
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
Input Current 4.5 - 6.3 A
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2011-1GA10
Misc Attribute 2 S00
Mounting method DIN rail
Number of pins 3-pin
Overload release current setting 4.5 - 6.3A
Package depth 102mm
Package height 102mm
Package width 49mm
Phase failure sensitive TRUE
Power loss N/A
Quantity per pack 1 pc(s)
Rated operating voltage 690 - 690V
Rated operation power at AC-3, 230 V 1.5kW
Rated permanent current Iu 6.3A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Weight 348g
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot