Siemens 3RV20111EA20 Circuit Breaker 2.8-4A 690VAC 45x106x97mm

MPN
3RV20111EA20
Brand
Siemens
EAN-13
4011209724280
Order Code
06-8651
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £59.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 3RV2011-1EA20 circuit breaker is designed for a current adjustment range of 2.8 to 4 amps and can handle a maximum switching voltage of 690 volts AC. Measuring 45 x 106 x 97 mm, it is suitable for motor protection in industrial electrical systems. This product is commonly used in electrical contactors and auxiliary contactor applications.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 1.5kW
IP Rating IP20
Adjustment range (amperage) 2.8 - 4 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 4A
Amperage adjustment range (min.) 2.8A
Colour Multicolour
Connection Spring-loaded connector
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 106 x 97 mm
Height 106mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2011-1EA20
Misc Attribute 2 S00
Number of pins 3-pin
Overload release current setting 2.8 - 4A
Phase failure sensitive TRUE
Power loss N/A
Rated operating voltage 690 - 690V
Rated operation power at AC-3, 230 V 0.8kW
Rated permanent current Iu 4A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Spring clamp connection
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot