Siemens 3RV20111EA15 Circuit Breaker 2.8-4A 690V 3-pole Size S3

MPN
3RV20111EA15
Brand
Siemens
EAN-13
4011209840973
Order Code
06-8649
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £73.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Siemens 3RV2011-1EA15 circuit breaker has an adjustment range of 2.8 to 4 amps and can handle a switching voltage of up to 690 volts AC. Measuring 45 x 97 x 97 mm, it is designed to protect electrical circuits from overload and short circuits. Typical applications include safeguarding motors and other electrical equipment in industrial environments.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 1.5kW
IP Rating IP20
Adjustment range (amperage) 2.8 - 4 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 4A
Amperage adjustment range (min.) 2.8A
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2011-1EA15
Misc Attribute 2 S00
Number of pins 3-pin
Overload release current setting 2.8 - 4A
Phase failure sensitive TRUE
Power loss N/A
Rated operating voltage 690 - 690V
Rated operation power at AC-3, 230 V 0.8kW
Rated permanent current Iu 4A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch TRUE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot