Siemens 3RV20111DA20 Circuit Breaker 2.2-3.2A 690V AC S3 3-pole screw

MPN
3RV20111DA20
Brand
Siemens
EAN-13
4011209724266
Order Code
06-8643
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £59.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Siemens 3RV2011-1DA20 circuit breaker, manufactured by Siemens, features an adjustment range of 2.2 to 3.2 amperes and a maximum switching voltage of 690 volts AC. It measures 45 x 106 x 97 mm and is well-suited for protecting electrical circuits in industrial environments. Typical applications include safeguarding motors and other electrical devices against overloads and short circuits.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 1.1kW
IP Rating IP20
Adjustment range (amperage) 2.2 - 3.2 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 3.2A
Amperage adjustment range (min.) 2.2A
Colour Multicolour
Connection Spring-loaded connector
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 106 x 97 mm
Height 106mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2011-1DA20
Misc Attribute 2 S00
Number of pins 3-pin
Overload release current setting 2.2 - 3.2A
Phase failure sensitive TRUE
Power loss N/A
Rated operating voltage 690 - 690V
Rated operation power at AC-3, 230 V 0.6kW
Rated permanent current Iu 3.2A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Spring clamp connection
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot