Siemens 3RV20111DA15 Breaker 2.2-3.2A 690V AC 45x97x97mm 3-pole

MPN
3RV20111DA15
Brand
Siemens
EAN-13
4011209841161
Order Code
06-8641
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £73.30
10+ £71.46
50+ £69.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Siemens 3RV2011-1DA15 circuit breaker features an adjustment range of 2.2 - 3.2 amps and a maximum switching voltage of 690 volts AC. With dimensions of 45 x 97 x 97 mm, it is commonly used for the protection and control of motor circuits. This robust component is suitable for industrial and commercial electrical systems requiring precise overload protection.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 1.1kW
IP Rating IP20
Adjustment range (amperage) 2.2 - 3.2 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 3.2A
Amperage adjustment range (min.) 2.2A
Colour Multicolour
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2011-1DA15
Misc Attribute 2 S00
Number of pins 3-pin
Overload release current setting 2.2 - 3.2A
Phase failure sensitive TRUE
Power loss N/A
Rated operating voltage 690 - 690V
Rated operation power at AC-3, 230 V 0.6kW
Rated permanent current Iu 3.2A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch TRUE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot