Siemens 3RV20110KA10 SIRIUS Circuit Breaker 0.9-1.25 A 690 V size S00

MPN
3RV20110KA10
Brand
Siemens
EAN-13
4011209712409
Order Code
06-8549
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £47.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 3RV2011-0KA10 circuit breaker is designed with an adjustable amperage range of 0.9 to 1.25 A and a maximum switching voltage of 690 V AC. With dimensions of 45 x 97 x 97 mm, it is used primarily for the protection of electrical circuits and equipment. Typical applications include safeguarding motor circuits from overloads and short circuits in various industrial and commercial settings.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 0.37kW
IP Rating IP20
Adjustment range (amperage) 0.9 - 1.25 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 1.25A
Amperage adjustment range (min.) 0.9A
Colour Multicolour
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2011-0KA10
Misc Attribute 2 S00
Mounting method DIN rail
Number of pins 3-pin
Overload release current setting 0.9 - 1.25A
Phase failure sensitive TRUE
Power loss N/A
Rated operating voltage 690 - 690V
Rated operation power at AC-3, 230 V 0.2kW
Rated permanent current Iu 1.25A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot