Siemens 3RV20110JA10 SIRIUS Circuit Breaker 0.7-1A 690V size S00

Image Representative of Range

Siemens 3RV20110JA10 SIRIUS Circuit Breaker 0.7-1A 690V size S00

Order Code:

06-8545

Brand: Siemens MPN: 3RV20110JA10 EAN-13: 4011209712393
Qty Unit Price (Inc VAT)
1+ £60.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Siemens 3RV2011-0JA10 is a circuit breaker with an adjustment range of 0.7 to 1 A and a maximum switching voltage of 690 V AC. Its compact dimensions of 45 x 97 x 97 mm make it suitable for space-constrained applications. Typically used in industrial settings, it provides reliable protection for electrical circuits and equipment.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 230 V 0.2kW
Rated operation power at AC-3, 400 V 0.25kW
Adjustment range (amperage) 0.7 - 1 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 1A
Amperage adjustment range (min.) 0.7A
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2011-0JA10
Misc Attribute 2 S00
Mounting method DIN rail
Number of Pins 3-pin
Overload release current setting 0.7 - 1A
Phase failure sensitive TRUE
Power loss N/A
Rated operating voltage 690 - 690V
Rated permanent current Iu 1A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot