Siemens 3RV20110FA10 Circuit Breaker 0.35-0.5A 690V size S00 97mm

MPN
3RV20110FA10
Brand
Siemens
EAN-13
4011209712362
Order Code
06-8537
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £50.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Siemens 3RV2011-0FA10 circuit breaker is a reliable electrical device designed to protect circuits with an adjustment range of 0.35 to 0.5 amperes and a maximum switching voltage of 690 volts AC. With dimensions of 45 x 97 x 97 mm, it is typically used in industrial and commercial applications to safeguard machinery and electrical systems. As a part of Siemens' range, it ensures efficient protection against overloads and short circuits.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 0.12kW
IP Rating IP20
Adjustment range (amperage) 0.35 - 0.5 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 0.5A
Amperage adjustment range (min.) 0.35A
Colour Multicolour
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2011-0FA10
Misc Attribute 2 S00
Number of pins 3-pin
Overload release current setting 0.35 - 0.5A
Phase failure sensitive TRUE
Power loss N/A
Rated operating voltage 690 - 690V
Rated operation power at AC-3, 230 V 0.1kW
Rated permanent current Iu 0.5A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot