Siemens 3RV20110EA10 Circuit Breaker Short Circuit Range 0.28-0.4 A

MPN
3RV20110EA10
Brand
Siemens
EAN-13
4011209712355
Order Code
06-8535
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £50.35
10+ £49.16
50+ £48.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens 3RV2011-0EA10 circuit breaker is designed with an adjustable amperage range of 0.28 to 0.4 A and a maximum switching voltage of 690 V AC. It measures 45 x 97 x 97 mm, making it compact for integration into various systems. This circuit breaker is typically used in industrial and commercial applications to protect electrical circuits from overload and short circuits.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 0.09kW
IP Rating IP20
Adjustment range (amperage) 0.28 - 0.4 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 0.4A
Amperage adjustment range (min.) 0.28A
Colour Multicolour
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2011-0EA10
Misc Attribute 2 S00
Number of pins 3-pin
Overload release current setting 0.28 - 0.4A
Phase failure sensitive TRUE
Power loss N/A
Rated operating voltage 690 - 690V
Rated operation power at AC-3, 230 V 0.1kW
Rated permanent current Iu 0.4A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot