Siemens 3RV2011-1KA10 SIRIUS Circuit Breaker 9-12.5A 690V 45x97x97mm

MPN
3RV20111KA10
Brand
Siemens
EAN-13
4011209712508
Order Code
06-8669
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £66.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Siemens 3RV2011-1KA10 circuit breaker is designed for electrical systems with an adjustable amperage range of 9 to 12.5 A and can handle a maximum switching voltage of 690 V AC. Its compact dimensions of 45 x 97 x 97 mm make it suitable for space-constrained installations. This circuit breaker is commonly used in motor protection and industrial control circuits to safeguard against overloads and short circuits.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 5.5kW
IP Rating IP20
Adjustment range (amperage) 9 - 12.5 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 12.5A
Amperage adjustment range (min.) 9A
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2011-1KA10
Misc Attribute 2 S00
Mounting method DIN rail
Number of pins 3-pin
Overload release current setting 9 - 12.5A
Phase failure sensitive TRUE
Power loss N/A
Product colour Multicolour
Rated operating voltage 690 - 690V
Rated operation power at AC-3, 230 V 3kW
Rated permanent current Iu 12.5A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Weight 349g
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot