Siemens 3RV2011-1HA10 SIRIUS Circuit Breaker 5.5-8A 690V motor protection

MPN
3RV20111HA10
Brand
Siemens
EAN-13
4011209712485
Order Code
06-8663
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £59.73
10+ £57.57
50+ £55.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Siemens 3RV2011-1HA10 is a versatile circuit breaker designed to protect electrical circuits with an adjustable amperage range of 5.5 - 8 A. With a maximum switching voltage of 690 V AC, it measures 45 x 97 x 97 mm, making it suitable for use in compact spaces. Commonly used in industrial and commercial settings, it effectively safeguards motors and equipment from overloads and short circuits.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 3kW
IP Rating IP20
Adjustment range (amperage) 5.5 - 8 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 8A
Amperage adjustment range (min.) 5.5A
Colour Multicolour
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
Input Current 8 A
International Protection (IP) code IP20
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2011-1HA10
Misc Attribute 2 S00
Mounting method DIN rail
Number of pins 3-pin
Operating altitude 0 - 2000m
Operating relative humidity (H-H) 10 - 95%
Operating temperature (T-T) -20 - 60°C
Overload release current setting 5.5 - 8A
Package depth 102mm
Package height 102mm
Package width 49mm
Phase failure sensitive TRUE
Power loss N/A
Product colour Black
Rated operating voltage 690 - 690V
Rated operation power at AC-3, 230 V 1.5kW
Rated permanent current Iu 8A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Storage temperature (T-T) -50 - 80°C
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Weight 0.35
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot