Siemens 3RV2011-1FA20 Circuit Breaker 3.5-5A 690V AC 3-pole S3

MPN
3RV20111FA20
Brand
Siemens
EAN-13
4011209724303
Order Code
06-8657
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £59.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens 3RV2011-1FA20 circuit breaker is designed for use in electrical systems, with an adjustable amperage range of 3.5 to 5 A and a maximum switching voltage of 690 V AC. Its compact dimensions of 45 x 106 x 97 mm make it suitable for integration into various electrical panels. Ideal for protecting electrical circuits, it is commonly used in industrial and commercial applications to safeguard motors and wiring from overloads and short circuits.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 1.5kW
IP Rating IP20
Adjustment range (amperage) 3.5 - 5 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 5A
Amperage adjustment range (min.) 3.5A
Connection Spring-loaded connector
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 106 x 97 mm
Height 106mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2011-1FA20
Misc Attribute 2 S00
Number of pins 3-pin
Overload release current setting 3.5 - 5A
Phase failure sensitive TRUE
Power loss N/A
Rated operating voltage 690 - 690V
Rated operation power at AC-3, 230 V 1.1kW
Rated permanent current Iu 5A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Spring clamp connection
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot