Siemens 3RV2011-1FA15 Circuit Breaker 3.5-5A 690V AC 45x97x97mm

MPN
3RV20111FA15
Brand
Siemens
EAN-13
4011209840997
Order Code
06-8655
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £73.30
10+ £70.71
50+ £68.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Siemens manufactures the 3RV2011-1FA15 circuit breaker, which has an adjustment range of 3.5 to 5 A and a maximum switching voltage of 690 V AC. It measures 45 x 97 x 97 mm and is ideal for protecting electrical circuits from overload. This circuit breaker is commonly used in industrial and commercial electrical applications.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 1.5kW
IP Rating IP20
Adjustment range (amperage) 3.5 - 5 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 5A
Amperage adjustment range (min.) 3.5A
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2011-1FA15
Misc Attribute 2 S00
Number of pins 3-pin
Overload release current setting 3.5 - 5A
Phase failure sensitive TRUE
Power loss N/A
Rated operating voltage 690 - 690V
Rated operation power at AC-3, 230 V 1.1kW
Rated permanent current Iu 5A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch TRUE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot