Siemens 3RV2011-1CA10 Circuit Breaker 1.8-2.5A 690V 3-pole S3

MPN
3RV20111CA10
Brand
Siemens
EAN-13
4011209712430
Order Code
06-8629
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £59.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Siemens 3RV2011-1CA10 circuit breaker is designed for protection within an amperage adjustment range of 1.8 to 2.5 A and supports a maximum switching voltage of 690 V AC. With dimensions of 45 x 97 x 97 mm, it is ideal for safeguarding electrical circuits and equipment. Typical applications include use as an auxiliary contactor in industrial electrical panels.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 0.75kW
IP Rating IP20
Adjustment range (amperage) 1.8 - 2.5 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 2.5A
Amperage adjustment range (min.) 1.8A
Circuit breaker type Motor protective circuit breaker
Compliance certificates REACH, RoHS, WEEE
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
Input frequency 50 / 60 Hz
International Protection (IP) code IP20
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2011-1CA10
Misc Attribute 2 S00
Number of pins 3-pin
Operating altitude 0 - 2000m
Operating relative humidity (H-H) 10 - 95%
Operating temperature (T-T) -20 - 60°C
Overload release current setting 1.8 - 2.5A
Package depth 102mm
Package height 102mm
Package width 49mm
Phase failure sensitive TRUE
Pollution degree 3
Power loss N/A
Rated current 2.5 A
Rated operating voltage 690 - 690V
Rated operation power at AC-3, 230 V 0.4kW
Rated permanent current Iu 2.5A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Rated voltage 690 V
Storage temperature (T-T) -50 - 80°C
Sustainability compliance Yes
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Tripping method Thermomagnetic
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Weight 346g
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot