Siemens 3RV2011-1AA10 SIRIUS Circuit Breaker 1.1-1.6 A 690 V 45x97x97mm

MPN
3RV20111AA10
Brand
Siemens
EAN-13
4011209712416
Order Code
06-8615
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £47.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Siemens 3RV2011-1AA10 circuit breaker offers an adjustable amperage range from 1.1 to 1.6 A and supports a maximum switching voltage of 690 V AC. With dimensions of 45 x 97 x 97 mm, it is compact and suitable for use in electrical distribution and control systems. It is typically applied in motor protection, where reliability and precision are crucial.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 0.55kW
IP Rating IP20
Adjustment range (amperage) 1.1 - 1.6 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 1.6A
Amperage adjustment range (min.) 1.1A
Colour Multicolour
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2011-1AA10
Misc Attribute 2 S00
Mounting method DIN rail
Number of pins 3-pin
Overload release current setting 1.1 - 1.6A
Phase failure sensitive TRUE
Power loss N/A
Rated operating voltage 690 - 690V
Rated operation power at AC-3, 230 V 0.3kW
Rated permanent current Iu 1.6A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot