Siemens 3RV2011-0KA15 Circuit Breaker 0.9-1.25A 690V 3-pole

MPN
3RV20110KA15
Brand
Siemens
EAN-13
4011209841086
Order Code
06-8589
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £70.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Siemens 3RV2011-0KA15 circuit breaker is designed with an adjustable current range of 0.9 to 1.25 amps and can handle a maximum switching voltage of 690 volts AC. This compact breaker, measuring 45 x 97 x 97 mm, is typically used in protecting electrical circuits from overload and short circuits. It is ideal for applications in industrial installations and control panels.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 0.37kW
IP Rating IP20
Adjustment range (amperage) 0.9 - 1.25 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 1.25A
Amperage adjustment range (min.) 0.9A
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2011-0KA15
Misc Attribute 2 S00
Number of pins 3-pin
Overload release current setting 0.9 - 1.25A
Phase failure sensitive TRUE
Power loss N/A
Rated operating voltage 690 - 690V
Rated operation power at AC-3, 230 V 0.2kW
Rated permanent current Iu 1.25A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch TRUE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot