Siemens 3RV2011-0JA15 Circuit Breaker 0.7-1 A 690 V AC 45x97x97mm

MPN
3RV20110JA15
Brand
Siemens
EAN-13
4011209841062
Order Code
06-8547
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £67.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Siemens manufactures the 3RV2011-0JA15 circuit breaker with an adjustment range of 0.7 to 1 A and a maximum switching voltage of 690 V AC. It measures 45 x 97 x 97 mm and is typically used in protecting electrical circuits from overloads and short circuits. This circuit breaker is ideal for use in industrial and commercial electrical systems.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 0.25kW
IP Rating IP20
Adjustment range (amperage) 0.7 - 1 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 1A
Amperage adjustment range (min.) 0.7A
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2011-0JA15
Misc Attribute 2 S00
Number of pins 3-pin
Overload release current setting 0.7 - 1A
Phase failure sensitive TRUE
Power loss N/A
Rated operating voltage 690 - 690V
Rated operation power at AC-3, 230 V 0.2kW
Rated permanent current Iu 1A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Width 45mm
With integrated auxiliary switch TRUE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot