Siemens 3RV2011-0HA10 Circuit Breaker 0.55-0.8A 690V size S00

MPN
3RV20110HA10
Brand
Siemens
EAN-13
4011209712386
Order Code
06-8541
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £54.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens 3RV2011-0HA10 circuit breaker is manufactured by Siemens and features an adjustment range of 0.55 - 0.8 A and a maximum switching voltage of 690 V AC. Its compact dimensions of 45 x 97 x 97 mm make it suitable for space-constrained control panels. This circuit breaker is typically used in industrial applications to protect electrical circuits from overloads and short circuits.
Type Motor Ptotection Circuit-Breaker
Number of Poles 3
Rated operation power at AC-3, 400 V 0.18kW
IP Rating IP20
Adjustment range (amperage) 0.55 - 0.8 A
Adjustment range undelayed short-circuit release N/A
Amperage adjustment range (max.) 0.8A
Amperage adjustment range (min.) 0.55A
Breaking Capacity 100000 A
Certification EAC\nUL\nCCC\nCSA
Circuit breaker type Motor protective circuit breaker
Colour Multicolour
Compliance certificates CE, REACH, RoHS, WEEE
Connection Screws
Degree of protection (IP) IP20
Depth 97mm
Device construction Built-in device fixed built-in technique
Dim (W x H x D) 45 x 97 x 97 mm
Height 97mm
International Protection (IP) code IP20
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute 1 3RV2011-0HA10
Misc Attribute 2 S00
Number of pins 3-pin
Operating altitude 0 - 2000m
Operating relative humidity (H-H) 10 - 95%
Operating temperature (T-T) -20 - 60°C
Overload release current setting 0.55 - 0.8A
Package depth 102mm
Package height 102mm
Package width 49mm
Phase failure sensitive TRUE
Pollution degree 3
Power loss N/A
Product colour Black
Rated operating voltage 690 - 690V
Rated operation power at AC-3, 230 V 0.1kW
Rated permanent current Iu 0.8A
Rated short-circuit breaking capacity Icu at 400 V, AC 100kA
Rated voltage 690 V
Storage temperature (T-T) -50 - 80°C
Sustainability compliance Yes
Switch off technique Magnetic
Switching voltage (max.) 690V AC
Total power loss 5.5 W
Tripping method Thermomagnetic
Type of control element Turn button
Type of electrical connection of main circuit Screw connection
Weight 274g
Width 45mm
With integrated auxiliary switch FALSE
With integrated under voltage release FALSE
With thermal overload protection TRUE

Reviews

Be the first to submit a review

Trustpilot