Siemens 3RT29261BD00 S2 Contactor varistor 240V AC motor protection

MPN
3RT29261BD00
Brand
Siemens
EAN-13
4011209779334
Order Code
06-8519
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £8.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Siemens 3RT2926-1BD00 Contactor Varistor is designed to protect electrical contactors operating at 240 V AC. It enhances the contactor's lifespan by suppressing voltage spikes during operation. Common applications include industrial machinery and automation systems.
Type Contactor varistor
Coil Voltage 240V AC
Depth 12mm
Dimensions (W x H x D) 30 x 19 x 12 mm
Function Varistor (voltage-sensitive resistor)
Height 19mm
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2926-1BD00
Misc Attribute 2 S0
Mounting Style Push-fit
Operating voltage AC 50 Hz 127 - 240V
Operating voltage AC 60 Hz 127 - 240V
Operating voltage DC 150 - 250V
Voltage type (operating voltage) N/A
Voltage type for actuating AC/DC
Width 30mm
With LED indication N/A

Reviews

Be the first to submit a review

Trustpilot