Siemens 3RT20281AP00 Contactor 230V 38A 1pc

MPN
3RT20281AP00
Brand
Siemens
EAN-13
4011209833630
Order Code
06-8483
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £90.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Siemens 3RT2028-1AP00 electrical contactor is designed for controlling electric motors with a rated current of 38 A at 230 V. It features one maker and one breaker, making it suitable for a variety of industrial and automation applications. This contactor is ideal for switching high power loads and ensuring reliable performance in motor control systems.
Type Electrical contactor
Coil Voltage 230V
Contact Current Rating 38A
Current load 38A
Depth N/A
Height N/A
IP Rating IP20
Misc Attribute 3RT2028-1AP00
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 50A
Rated operation current Ie at AC-3, 400 V 38A
Rated operation current Ie at AC-4, 400 V 22A
Rated operation power at AC-3, 400 V 18.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 18.38746875
Suitable for distribution board TRUE
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Weight 0.42
Width N/A

Reviews

Be the first to submit a review

Trustpilot