Siemens 3RT2026-2BB40 Contactor 690V AC 25A 11kW 1NO+1NC 3-pole S0

MPN
3RT20262BB40
Brand
Siemens
EAN-13
4011209790186
Order Code
06-8467
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £107.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Siemens manufactures the 3RT2026-2BB40 contactor, which supports a voltage of 690 V AC. It is designed for use with three-phase motor applications and ideal for switching operations in industrial environments. This electrical contactor ensures reliable operation and durability in machine and plant construction.
Type Contactor
Coil Voltage 690V AC
Connection Spring-loaded connector
Contact Current Rating 25A
Contact Type 3 makers
Depth 107mm
Dimensions (W x H x D) 45 x 102 x 107 mm
Durability 1000 0000
Height 102mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2026-2BB40
Misc Attribute 2 S0
Mounting Style Spring-loaded connector
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 40A
Rated operation current Ie at AC-3, 400 V 25A
Rated operation current Ie at AC-4, 400 V 15.5A
Rated operation power at AC-3, 400 V 11kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 11.032481249
Suitable for distribution board TRUE
Terminals 3-pin
Type of electrical connection of main circuit Spring clamp connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot