Siemens 3RT2025-2BB40 Power Contactor 3-pole 690V AC/DC 17A 7.5kW

MPN
3RT20252BB40
Brand
Siemens
EAN-13
4011209832558
Order Code
06-8459
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £90.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Siemens 3RT2025-2BB40 contactor operates with three phases at 690 V AC, ensuring reliable performance for demanding electrical applications. This electrical contactor is ideal for controlling electric motors and other resistive loads. Siemens manufactures it, making it a trusted component for industrial automation and electrical systems.
Type Contactor
Coil Voltage 690V AC
Connection Spring-loaded connector
Contact Type 3 makers
Depth 107mm
Dimensions (W x H x D) 45 x 102 x 107 mm
Durability 1000 0000
Height 102mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2025-2BB40
Misc Attribute 2 S0
Mounting Style Spring-loaded connector
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 40A
Rated operation current Ie at AC-3, 400 V 17A
Rated operation current Ie at AC-4, 400 V 15.5A
Rated operation power at AC-3, 400 V 7.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 7.354987499
Suitable for distribution board TRUE
Terminals 3-pin
Type of electrical connection of main circuit Spring clamp connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot