Siemens 3RT20172BB41 S0 Electrical Contactor 690V AC 12A 3-pole

MPN
3RT20172BB41
Brand
Siemens
EAN-13
4011209785489
Order Code
06-8417
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £41.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Siemens 3RT2017-2BB41 electrical contactor is designed for use in 690 V AC applications, providing reliable control in various industrial settings. Featuring three operational contactors, it is ideal for controlling electric motors or switching heating systems. Siemens manufactures this durable device, ensuring compatibility with high-demand electrical environments.
Type Electrical contactor
Coil Voltage 690V AC
Connection Spring-loaded connector
Contact Type 3 makers
Depth 73mm
Dimensions (W x H x D) 45 x 70 x 73 mm
Durability 3000 0000
Height 70mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2017-2BB41
Misc Attribute 2 S00
Mounting Style Spring-loaded connector
Number of auxiliary contacts as normally closed contact N/A
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 12A
Rated operation current Ie at AC-4, 400 V 8.5A
Rated operation power at AC-3, 400 V 5.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 5.516240624
Suitable for distribution board TRUE
Terminals 3-pin
Type of electrical connection of main circuit Spring clamp connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot