Siemens 3RT20171AP011AA0 Contactor 690V 12A 3-pole size S00 screw terminal

MPN
3RT20171AP011AA0
Brand
Siemens
EAN-13
4011209899292
Order Code
06-8409
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £38.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Siemens 3RT2017-1AP01-1AA0 is an electrical contactor designed for three-phase current applications up to 690 V AC. It offers reliable protection for motors and is suitable for use in settings requiring star-delta connections. Common applications include load shedding, semiconductor protection, and mains contactor functions.
Type Electrical contactor
Coil Voltage 690V AC
Contact Type 3 makers
Depth 73mm
Dimensions (W x H x D) 45 x 58 x 73 mm
Durability 3000 0000
Height 58mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2017-1AP01-1AA0
Misc Attribute 2 S00
Number of auxiliary contacts as normally closed contact N/A
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 12A
Rated operation current Ie at AC-4, 400 V 8.5A
Rated operation power at AC-3, 400 V 5.5kW
Rated operation power at AC-4, 400 V 4.0kW
Rated operation power NEMA 5.516240624
Suitable for distribution board true
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot