Siemens 3RT2017-2KB42 coupling relay AC-3 12 A 690 V spring terminal

Image Representative of Range

Siemens 3RT2017-2KB42 coupling relay AC-3 12 A 690 V spring terminal

Order Code:

06-8423

Brand: Siemens MPN: 3RT20172KB42 EAN-13: 4011209847057
Qty Unit Price (Ex VAT)
1+ £46.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Siemens 3RT2017-2KB42 is a robust electrical contactor designed for reliable operation with a voltage rating of up to 690 V AC. This coupling relay accommodates three makers and is ideal for applications in industrial automation and motor control systems. Siemens ensures high-quality performance and durability in demanding environments.
Type Coupling relay
Coil Voltage 690V AC
Connection Spring-loaded connector
Contact Current Rating 12A
Contact Type 3 makers
Depth 73mm
Dimensions (W x H x D) 45 x 70 x 73 mm
Durability 3000 0000
Height 70mm
IP Rating IP20
Max. temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2017-2KB42
Misc Attribute 2 S00
Mounting Style Spring-loaded connector
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact N/A
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 12A
Rated operation current Ie at AC-4, 400 V 8.5A
Rated operation power at AC-3, 400 V 5.5kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 5.516240624
Suitable for distribution board TRUE
Terminals 3-pin
Type of electrical connection of main circuit Spring clamp connection
Voltage type for actuating DC
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot