Siemens 3RT20162FB42 Contactor 16A 3-pole 7.5kW 400V NC 690V AC

MPN
3RT20162FB42
Brand
Siemens
EAN-13
4011209847163
Order Code
06-8405
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £39.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Siemens manufactures the 3RT2016-2FB42 electrical contactor, suitable for a 690 V AC system. This contactor features three make contacts and is designed for switching and controlling electric motors. It is commonly used in industrial applications for efficient motor control and protection.
Type Electrical contactor
Coil Voltage 690 V
Compliance certificates CE
Connection Spring-loaded connector
Contact Type 3 makers
Depth 73mm
Dimensions (W x H x D) 45 x 70 x 73 mm
Durability 3000 0000
Height 70mm
International Protection (IP) code IP20
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2016-2FB42
Misc Attribute 2 S00
Mounting Style Spring-loaded connector
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact N/A
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating altitude 0 - 2000m
Operating temperature (T-T) -25 - 60°C
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Package depth 73.5mm
Package height 77.5mm
Package width 50mm
Product colour Blue
Quantity per pack 1 pc(s)
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V 8.5A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 3.677493749
Storage temperature (T-T) -40 - 85°C
Suitable for distribution board TRUE
Terminals 3-pin
Type of electrical connection of main circuit Spring clamp connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot