Siemens 3RT20162BB42 Contactor 16 A 7.5 kW 24 V DC 3-pole S00

MPN
3RT20162BB42
Brand
Siemens
EAN-13
4011209785373
Order Code
06-8401
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Siemens 3RT2016-2BB42 is an electrical contactor designed to operate at 690 V AC with a configuration of three normally open contacts. Manufactured by Siemens, it is ideal for switching and protecting motors in industrial and commercial environments. This component is typically used in automation systems to control electric currents between circuit components.
Type Contactor
Coil Voltage 690V AC
Connection Spring-loaded connector
Contact Type 3 makers
Depth 73mm
Dimensions (W x H x D) 45 x 70 x 73 mm
Durability 3000 0000
Height 70mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2016-2BB42
Misc Attribute 2 S00
Mounting Style Spring-loaded connector
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact N/A
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz N/A
Rated control supply voltage AC 60 Hz N/A
Rated control supply voltage DC 24 - 24V
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V 8.5A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V N/A
Rated operation power NEMA 3.677493749
Suitable for distribution board TRUE
Terminals 3-pin
Type of electrical connection of main circuit Spring clamp connection
Voltage type for actuating DC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot