Siemens 3RT20161AB011AA0 Contactor 690V AC 9A 4kW 1NO+1NC 3-pole S0

MPN
3RT20161AB011AA0
Brand
Siemens
EAN-13
4011209953253
Order Code
06-8387
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £32.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Siemens 3RT2016-1AB01-1AA0 is an electrical contactor designed for three-phase current protection up to 690 V AC. It features functions like star-delta and semiconductor protection, making it suitable for applications including motor and heating current protection. Typical uses include serving as an AC switch or motor contactor in modular installations.
Type Electrical contactor
Coil Voltage 690V AC
Contact Type 3 makers
Depth 73mm
Dimensions (W x H x D) 45 x 58 x 73 mm
Durability 3000 0000
Height 58mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -25°C
Misc Attribute 1 3RT2016-1AB01-1AA0
Misc Attribute 2 S00
Number of auxiliary contacts as normally closed contact N/A
Number of auxiliary contacts as normally open contact 1
Number of normally closed contacts as main contact N/A
Number of normally open contacts as main contact 3
Number of Poles 3
Operating voltage AC 50 Hz N/A
Operating voltage AC 60 Hz N/A
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated control supply voltage DC N/A
Rated operation current Ie at AC-1, 400 V 22A
Rated operation current Ie at AC-3, 400 V 9A
Rated operation current Ie at AC-4, 400 V 8.5A
Rated operation power at AC-3, 400 V 4kW
Rated operation power at AC-4, 400 V 4.0kW
Rated operation power NEMA 3.677493749
Suitable for distribution board true
Terminals 3-pin
Type of electrical connection of main circuit Screw connection
Voltage type for actuating AC
Width 45mm

Reviews

Be the first to submit a review

Trustpilot